Direct

AM3352ZCZD72 | |
|---|---|
DigiKey Part Number | 296-30465-ND |
Manufacturer | |
Manufacturer Product Number | AM3352ZCZD72 |
Description | IC MPU SITARA 720MHZ 324NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 720MHz 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM3352ZCZD72 Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 720MHz | Package / Case 324-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 324-NFBGA (15x15) |
RAM Controllers LPDDR, DDR2, DDR3, DDR3L | Additional Interfaces CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |
Graphics Acceleration Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3352BZCZD80 | Texas Instruments | 667 | 296-35860-5-ND | 14,52000 € | Direct |


