
AM27542AFZIANJRQ1 | |
|---|---|
DigiKey Part Number | 296-AM27542AFZIANJRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM27542AFZIANJRQ1 |
Description | 80GFLOPS DSP MICROCONTROLLER FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F AM275x Microcontroller IC 32-Bit Quad-Core 1GHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 361-FCCSP (15.8x15.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Quad-Core | |
Speed | 1GHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 177 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 6M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 361-FCCSP (15.8x15.8) | |
Package / Case | 361-LFBGA, FCCSPBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 34,99536 € | 34.995,36 € |
| Unit Price without VAT: | 34,99536 € |
|---|---|
| Unit Price with VAT: | 41,64448 € |

