
AM27542ADZIANJRQ1 | |
|---|---|
DigiKey Part Number | 296-AM27542ADZIANJRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM27542ADZIANJRQ1 |
Description | 80GFLOPS DSP MICROCONTROLLER FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F AM275x Microcontroller IC 32-Bit Quad-Core 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 361-FCCSP (15.8x15.8) |
Datasheet | Datasheet |
Category | Program Memory Type Tightly Coupled Memory (TCM) |
Mfr | RAM Size 6M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Data Converters A/D 12b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-R5F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size 32-Bit Quad-Core | Grade Automotive |
Speed 800MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 361-FCCSP (15.8x15.8) |
Number of I/O 177 | Package / Case 361-LFBGA, FCCSPBGA |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 29,24677 € | 29.246,77 € |
| Unit Price without VAT: | 29,24677 € |
|---|---|
| Unit Price with VAT: | 34,80366 € |

