
AM26LV32EIDR | |
|---|---|
DigiKey Part Number | 296-24694-2-ND - Tape & Reel (TR) 296-24694-1-ND - Cut Tape (CT) 296-24694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EIDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EIDR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,33800 € | 33,45 € |
| 100 | 1,19660 € | 119,66 € |
| 250 | 1,12924 € | 282,31 € |
| 500 | 1,09578 € | 547,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01998 € | 2.549,95 € |
| 5.000 | 0,99873 € | 4.993,65 € |
| 7.500 | 0,98809 € | 7.410,68 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |









