AM26LV32CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.996
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.606
Unit Price: 2,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.363
Unit Price: 1,49000 €
Datasheet
0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32CDRG4

DigiKey Part Number
296-46285-2-ND - Tape & Reel (TR)
296-46285-1-ND - Cut Tape (CT)
296-46285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV32CDRG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types