Similar
Similar
Similar

AM26LV31INSR | |
|---|---|
DigiKey Part Number | 296-18089-2-ND - Tape & Reel (TR) 296-18089-1-ND - Cut Tape (CT) 296-18089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31INSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31INSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71382 € | 1.427,64 € |
| 4.000 | 0,69711 € | 2.788,44 € |
| 6.000 | 0,68874 € | 4.132,44 € |
| 10.000 | 0,67947 € | 6.794,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


