AM26LV31EIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.171
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,03488 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 676
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.075
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.470
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.373
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 415
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.773
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 594
Unit Price: 5,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,73436 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31EIDRG4

DigiKey Part Number
AM26LV31EIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26LV31EIDRG4
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV31EIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66126 €1.653,15 €
5.0000,64641 €3.232,05 €
7.5000,63898 €4.792,35 €
12.5000,63075 €7.884,38 €
Manufacturers Standard Package
Unit Price without VAT:0,66126 €
Unit Price with VAT:0,78690 €