Similar
Similar

AM26LS32PC | |
|---|---|
DigiKey Part Number | AM26LS32PC-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32PC |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32PC Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LS32ACN | Rochester Electronics, LLC | 65.023 | 2156-AM26LS32ACN-ND | 1,94000 € | Similar |
| SN75ALS193N | Rochester Electronics, LLC | 12.433 | 2156-SN75ALS193N-ND | 5,12000 € | Similar |


