AM26LS32CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12.679
Unit Price: 4,02000 €
Datasheet
0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32CN

DigiKey Part Number
AM26LS32CN-ND
Manufacturer
Manufacturer Product Number
AM26LS32CN
Description
IC TRANSCEIVER 0/4 16PDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
100 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes