
AM26LS32AIN | |
|---|---|
DigiKey Part Number | 296-13066-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32AIN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32AIN Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61400 € | 40,35 € |
| 100 | 1,44840 € | 144,84 € |
| 250 | 1,36936 € | 342,34 € |
| 500 | 1,32170 € | 660,85 € |
| 1.000 | 1,28249 € | 1.282,49 € |
| 2.500 | 1,24108 € | 3.102,70 € |
| 5.000 | 1,21614 € | 6.080,70 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


