AM26LS32ACNSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.367
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,56806 €
Datasheet
0/4 Receiver RS422, RS423 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32ACNSRG4

DigiKey Part Number
AM26LS32ACNSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26LS32ACNSRG4
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32ACNSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,51766 €1.035,32 €
4.0000,50482 €2.019,28 €
6.0000,49840 €2.990,40 €
10.0000,49127 €4.912,70 €
14.0000,48711 €6.819,54 €
Manufacturers Standard Package
Unit Price without VAT:0,51766 €
Unit Price with VAT:0,61602 €