MFR Recommended
Parametric Equivalent

AM26LS32ACDBR | |
|---|---|
DigiKey Part Number | 296-AM26LS32ACDBR-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACDBR |
Description | IC TRANSCEIVER 0/4 16SSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |



