Similar
Similar

AM26LS31PC | |
|---|---|
DigiKey Part Number | AM26LS31PC-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS31PC |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31PC Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC486CN#PBF | Analog Devices Inc. | 40 | LTC486CN#PBF-ND | 10,71000 € | Similar |
| SN75ALS192N | Rochester Electronics, LLC | 14.196 | 2156-SN75ALS192N-ND | 1,58000 € | Similar |



