AM26LS31CDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.189
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.972
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,77762 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.062
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,77762 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS31CDRE4

DigiKey Part Number
AM26LS31CDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26LS31CDRE4
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS31CDRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes