MFR Recommended
Similar
Similar
MFR Recommended
Similar
Similar
Similar
Similar

AM26LS31CDE4 | |
|---|---|
DigiKey Part Number | AM26LS31CDE4-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDE4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDE4 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LS31CDR | Texas Instruments | 23 | 296-1010-1-ND | 1,04000 € | MFR Recommended |
| DS26C31TM/NOPB | Texas Instruments | 2.484 | DS26C31TM/NOPB-ND | 2,10000 € | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 10.532 | DS26C31TMX/NOPBCT-ND | 1,38000 € | Similar |
| AM26LS31CD | Rochester Electronics, LLC | 13.257 | 2156-AM26LS31CD-ND | 1,25936 € | MFR Recommended |
| MAX3041CSE+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3041CSE+-ND | 8,35000 € | Similar |



