MFR Recommended



AM26C32IPWR-NM | |
|---|---|
DigiKey Part Number | 296-AM26C32IPWR-NM-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32IPWR-NM |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS423 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32IPWR | Texas Instruments | 843 | 296-30088-1-ND | 0,94000 € | MFR Recommended |


