MFR Recommended
Similar

AM26C32INS | |
|---|---|
DigiKey Part Number | 296-AM26C32INS-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32INS |
Description | IC TRANSCEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS423 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32INSR | Texas Instruments | 2.621 | 296-37322-1-ND | 2,11000 € | MFR Recommended |
| DS26C32ATM/NOPB | Texas Instruments | 4.515 | DS26C32ATM/NOPB-ND | 2,35000 € | Similar |



