
AM26C32IDBR | |
|---|---|
DigiKey Part Number | 296-AM26C32IDBR-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32IDBR |
Description | IC TRANSCEIVER 0/4 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IDBR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS423 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34571 € | 2.691,42 € |
| Unit Price without VAT: | 1,34571 € |
|---|---|
| Unit Price with VAT: | 1,60139 € |

