0/4 Receiver RS422, RS423 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C32CNSR

DigiKey Part Number
296-31469-2-ND - Tape & Reel (TR)
296-31469-1-ND - Cut Tape (CT)
296-31469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C32CNSR
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26C32CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.395
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,19500 €11,95 €
251,08760 €27,19 €
1000,97000 €97,00 €
2500,91376 €228,44 €
5000,87986 €439,93 €
1.0000,85198 €851,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,80732 €1.614,64 €
6.0000,77742 €4.664,52 €
10.0000,74752 €7.475,20 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €