AM26C32CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.011
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.634
Unit Price: 2,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.363
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.351
Unit Price: 0,92000 €
Datasheet
0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C32CDR

DigiKey Part Number
296-24345-2-ND - Tape & Reel (TR)
296-24345-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AM26C32CDR
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C32CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types