Similar
Similar
Similar

AM26C31QDG4 | |
|---|---|
DigiKey Part Number | 296-32827-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31QDG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31QDG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 2.653 | DS26C31TM/NOPB-ND | 1,91000 € | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 8.112 | DS26C31TMX/NOPBCT-ND | 1,37000 € | Similar |
| ST26C31BDR | STMicroelectronics | 42.590 | 497-2063-1-ND | 1,26000 € | Similar |



