
AM26C31IPWR | |
|---|---|
DigiKey Part Number | 296-30087-2-ND - Tape & Reel (TR) 296-30087-1-ND - Cut Tape (CT) 296-30087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31IPWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,68000 € | 17,00 € |
| 100 | 0,60110 € | 60,11 € |
| 250 | 0,56356 € | 140,89 € |
| 500 | 0,54094 € | 270,47 € |
| 1.000 | 0,52232 € | 522,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50698 € | 1.013,96 € |
| 4.000 | 0,49436 € | 1.977,44 € |
| 6.000 | 0,48804 € | 2.928,24 € |
| 10.000 | 0,48104 € | 4.810,40 € |
| 14.000 | 0,47695 € | 6.677,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |









