
AM26C31ING4 | |
|---|---|
DigiKey Part Number | AM26C31ING4-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31ING4 |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31ING4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C31IN | Texas Instruments | 604 | 296-6785-5-ND | 1,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67136 € | 335,68 € |
| Unit Price without VAT: | 0,67136 € |
|---|---|
| Unit Price with VAT: | 0,79892 € |


