Direct
Direct
MFR Recommended
MFR Recommended
Direct

AM26C31IDRE4 | |
|---|---|
DigiKey Part Number | AM26C31IDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM26C31IDRE4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IDRE4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 1.418 | DS26C31TM/NOPB-ND | 1,91000 € | Direct |
| DS26C31TMX/NOPB | Texas Instruments | 3.167 | DS26C31TMX/NOPBCT-ND | 1,37000 € | Direct |
| AM26C31IDR | Texas Instruments | 39.309 | 296-24344-1-ND | 1,05000 € | MFR Recommended |
| AM26C31QDR | Texas Instruments | 1.495 | 296-41199-1-ND | 1,48000 € | MFR Recommended |
| ST26C31BDR | STMicroelectronics | 42.600 | 497-2063-1-ND | 1,26000 € | Direct |



