AM26C31IDBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.446
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.817
Unit Price: 1,17000 €
Datasheet
4/0 Driver 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31IDBRG4

DigiKey Part Number
AM26C31IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26C31IDBRG4
Description
IC TRANSCEIVER 4/0 16SSOP
Customer Reference
Detailed Description
4/0 Driver 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AM26C31IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,50817 €1.016,34 €
4.0000,49553 €1.982,12 €
6.0000,48919 €2.935,14 €
10.0000,48218 €4.821,80 €
14.0000,47808 €6.693,12 €
Manufacturers Standard Package
Unit Price without VAT:0,50817 €
Unit Price with VAT:0,60472 €