
AM26C31IDBR | |
|---|---|
DigiKey Part Number | 296-25906-2-ND - Tape & Reel (TR) 296-25906-1-ND - Cut Tape (CT) 296-25906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31IDBR |
Description | IC TRANSCEIVER 4/0 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IDBR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76200 € | 19,05 € |
| 100 | 0,67510 € | 67,51 € |
| 250 | 0,63356 € | 158,39 € |
| 500 | 0,60848 € | 304,24 € |
| 1.000 | 0,59901 € | 599,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57088 € | 1.141,76 € |
| 4.000 | 0,55691 € | 2.227,64 € |
| 6.000 | 0,54991 € | 3.299,46 € |
| 10.000 | 0,54215 € | 5.421,50 € |
| 14.000 | 0,53762 € | 7.526,68 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

