
AM26C31CNSR | |
|---|---|
DigiKey Part Number | 296-25905-2-ND - Tape & Reel (TR) 296-25905-1-ND - Cut Tape (CT) 296-25905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31CNSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31CNSR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SO |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 2.484 | DS26C31TM/NOPB-ND | 2,10000 € | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 10.532 | DS26C31TMX/NOPBCT-ND | 1,38000 € | Similar |
| ST26C31BDR | STMicroelectronics | 40.085 | 497-2063-1-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00920 € | 25,23 € |
| 100 | 0,89830 € | 89,83 € |
| 250 | 0,84544 € | 211,36 € |
| 500 | 0,81354 € | 406,77 € |
| 1.000 | 0,81004 € | 810,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76570 € | 1.531,40 € |
| 4.000 | 0,74791 € | 2.991,64 € |
| 6.000 | 0,73901 € | 4.434,06 € |
| 10.000 | 0,72914 € | 7.291,40 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


