
AM263P4AFOMFZCZR | |
|---|---|
DigiKey Part Number | 296-AM263P4AFOMFZCZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM263P4AFOMFZCZR |
Description | QUAD-CORE ARM CORTEX-R5F MCU UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) FLASH 324-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 32-Bit Quad-Core | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 139 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,75059 € | 19.750,59 € |
| Unit Price without VAT: | 19,75059 € |
|---|---|
| Unit Price with VAT: | 23,50320 € |


