
AM2632COKFHMZCZRQ1 | |
|---|---|
DigiKey Part Number | 296-AM2632COKFHMZCZRQ1TR-ND - Tape & Reel (TR) 296-AM2632COKFHMZCZRQ1CT-ND - Cut Tape (CT) 296-AM2632COKFHMZCZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2632COKFHMZCZRQ1 |
Description | IC MCU 64BIT 256KB TCM 324NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM2632COKFHMZCZRQ1 Models |
Category | Program Memory Type Tightly Coupled Memory (TCM) |
Mfr | RAM Size 2M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 6x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Core Processor ARM® Cortex®-R5F | Grade Automotive |
Core Size 32-Bit Dual-Core | Qualification AEC-Q100 |
Speed 400MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | Supplier Device Package 324-NFBGA (15x15) |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Package / Case 324-LFBGA |
Number of I/O 140 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,19000 € | 25,19 € |
| 10 | 20,32900 € | 203,29 € |
| 25 | 19,11440 € | 477,86 € |
| 100 | 18,06450 € | 1.806,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,44571 € | 16.445,71 € |
| Unit Price without VAT: | 25,19000 € |
|---|---|
| Unit Price with VAT: | 29,97610 € |

