
AM2632CNDFHAZCZR | |
|---|---|
DigiKey Part Number | 296-AM2632CNDFHAZCZRTR-ND - Tape & Reel (TR) 296-AM2632CNDFHAZCZRCT-ND - Cut Tape (CT) 296-AM2632CNDFHAZCZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2632CNDFHAZCZR |
Description | IC MCU 32BIT 256KB TCM 324LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Dual-Core | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 10 | 14,29100 € | 142,91 € |
| 25 | 13,39320 € | 334,83 € |
| 100 | 12,40630 € | 1.240,63 € |
| 250 | 11,93600 € | 2.984,00 € |
| 500 | 11,65254 € | 5.826,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,41932 € | 11.419,32 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,27720 € |

