
AM2612ALDFHMZCZRQ1 | |
|---|---|
DigiKey Part Number | 296-AM2612ALDFHMZCZRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM2612ALDFHMZCZRQ1 |
Description | UP TO 400MHZ DUAL-CORE ARM CORTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 500MHz 512KB (512K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) |
Category | Program Memory Type Tightly Coupled Memory (TCM) |
Mfr | RAM Size 1.5M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Data Converters A/D 18x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-R5F | Operating Temperature -40°C ~ 150°C (TJ) |
Core Size | Grade Automotive |
Speed 500MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 324-NFBGA (15x15) |
Number of I/O 141 | Package / Case 324-LFBGA |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,80777 € | 8.807,77 € |
| Unit Price without VAT: | 8,80777 € |
|---|---|
| Unit Price with VAT: | 10,48125 € |

