


AM2434BSFFHIALV | |
|---|---|
DigiKey Part Number | 296-AM2434BSFFHIALV-ND |
Manufacturer | |
Manufacturer Product Number | AM2434BSFFHIALV |
Description | IC MCU 32BIT 256KB TCM 441FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 5-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-R5F | |
Core Size | 32-Bit 5-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, WDT | |
Number of I/O | 198 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Package / Case | 441-BFBGA, FCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 € | 29,89 € |
| 10 | 24,26900 € | 242,69 € |
| 84 | 21,48536 € | 1.804,77 € |
| 168 | 20,88339 € | 3.508,41 € |
| 252 | 20,58198 € | 5.186,66 € |
| Unit Price without VAT: | 29,89000 € |
|---|---|
| Unit Price with VAT: | 35,56910 € |

