
AM2434BSDGHIALXR | |
|---|---|
DigiKey Part Number | 296-AM2434BSDGHIALXRTR-ND - Tape & Reel (TR) 296-AM2434BSDGHIALXRCT-ND - Cut Tape (CT) 296-AM2434BSDGHIALXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2434BSDGHIALXR |
Description | QUAD-CORE ARM CORTEX-R5F-BASED M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 5-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 400MHz, 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Supplier Device Package 293-FC/CSP (11x11) |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Package / Case 293-VFBGA, FCCSPBGA |
Number of I/O 148 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,13919 € | 13.139,19 € |
| Unit Price without VAT: | 13,13919 € |
|---|---|
| Unit Price with VAT: | 15,63564 € |


