
AM2434BSDGHIALVR | |
|---|---|
DigiKey Part Number | 296-AM2434BSDGHIALVRTR-ND - Tape & Reel (TR) 296-AM2434BSDGHIALVRCT-ND - Cut Tape (CT) 296-AM2434BSDGHIALVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2434BSDGHIALVR |
Description | QUAD-CORE ARM CORTEX-R5F-BASED M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 5-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 400MHz, 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Supplier Device Package 441-FCBGA (17.2x17.2) |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Package / Case 441-BFBGA, FCBGA |
Number of I/O 198 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 10 | 20,73600 € | 207,36 € |
| 25 | 19,49960 € | 487,49 € |
| 100 | 18,14110 € | 1.814,11 € |
| 250 | 17,49364 € | 4.373,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,44568 € | 8.222,84 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |

