MFR Recommended

AM2432BSFFHIALV | |
|---|---|
DigiKey Part Number | 296-AM2432BSFFHIALV-ND |
Manufacturer | |
Manufacturer Product Number | AM2432BSFFHIALV |
Description | IC MCU 32BIT 256KB TCM 441FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size 32-Bit Quad-Core | Mounting Type Surface Mount |
Speed 400MHz, 800MHz | Supplier Device Package 441-FCBGA (17.2x17.2) |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Package / Case 441-BFBGA, FCBGA |
Peripherals AES, DMA, POR, PWM, SHA, WDT | Base Product Number |
Number of I/O 198 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2432BSFFHIALVR | Texas Instruments | 754 | 296-AM2432BSFFHIALVRCT-ND | 25,60000 € | MFR Recommended |


