
AM2432BSDFHIALXR | |
|---|---|
DigiKey Part Number | 296-AM2432BSDFHIALXRTR-ND - Tape & Reel (TR) 296-AM2432BSDFHIALXRCT-ND - Cut Tape (CT) 296-AM2432BSDFHIALXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2432BSDFHIALXR |
Description | IC MCU 32BIT 256KB TCM 293VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 400MHz, 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Supplier Device Package 293-FC/CSP (11x11) |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Package / Case 293-VFBGA, FCCSPBGA |
Number of I/O 148 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 15,66800 € | 156,68 € |
| 25 | 14,69240 € | 367,31 € |
| 100 | 13,62020 € | 1.362,02 € |
| 250 | 13,10900 € | 3.277,25 € |
| 500 | 12,80100 € | 6.400,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,06493 € | 12.064,93 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |

