
AM2431BSDFHIALXR | |
|---|---|
DigiKey Part Number | 296-AM2431BSDFHIALXRTR-ND - Tape & Reel (TR) 296-AM2431BSDFHIALXRCT-ND - Cut Tape (CT) 296-AM2431BSDFHIALXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2431BSDFHIALXR |
Description | IC MCU 32BIT 128KB TCM 293VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz 128KB (128K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 400MHz, 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Supplier Device Package 293-FC/CSP (11x11) |
Peripherals AES, DMA, POR, PWM, SHA, WDT | Package / Case 293-VFBGA, FCCSPBGA |
Number of I/O 148 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| 10 | 12,89800 € | 128,98 € |
| 25 | 12,07160 € | 301,79 € |
| 100 | 11,16320 € | 1.116,32 € |
| 250 | 10,73024 € | 2.682,56 € |
| 500 | 10,46918 € | 5.234,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,86000 € | 9.860,00 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

