
AM1808EZCE4 | |
|---|---|
DigiKey Part Number | 296-39679-ND |
Manufacturer | |
Manufacturer Product Number | AM1808EZCE4 |
Description | IC MPU SITARA 456MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM1808EZCE4 Models |
Category | Display & Interface Controllers LCD |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | SATA SATA 3Gbps (1) |
Packaging Tray | USB USB 1.1 + PHY (1), USB 2.0 + PHY (1) |
Part Status Discontinued at DigiKey | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM926EJ-S | Operating Temperature 0°C ~ 90°C (TJ) |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 456MHz | Package / Case 361-LFBGA |
Co-Processors/DSP System Control; CP15 | Supplier Device Package 361-NFBGA (13x13) |
RAM Controllers LPDDR, DDR2 | Additional Interfaces I2C, McASP, McBSP, SPI, MMC/SD, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 12,32513 € | 1.972,02 € |
| Unit Price without VAT: | 12,32513 € |
|---|---|
| Unit Price with VAT: | 14,66690 € |

