Direct

AM1808BZWTD4 | |
|---|---|
DigiKey Part Number | 296-36021-ND |
Manufacturer | |
Manufacturer Product Number | AM1808BZWTD4 |
Description | IC MPU SITARA 456MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | SATA SATA 3Gbps (1) |
Packaging Tray | USB USB 1.1 + PHY (1), USB 2.0 + PHY (1) |
Part Status Obsolete | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM926EJ-S | Operating Temperature -40°C ~ 90°C (TJ) |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 456MHz | Package / Case 361-LFBGA |
Co-Processors/DSP System Control; CP15 | Supplier Device Package 361-NFBGA (16x16) |
RAM Controllers LPDDR, DDR2 | Additional Interfaces I2C, McASP, McBSP, SPI, MMC/SD, UART |
Graphics Acceleration No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1808EZWTD4 | Texas Instruments | 271 | 296-42730-ND | 23,26000 € | Direct |


