AM1808BZWT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 30
Unit Price: 19,54000 €
Datasheet
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1808BZWT4

DigiKey Part Number
296-28241-ND
Manufacturer
Manufacturer Product Number
AM1808BZWT4
Description
IC MPU SITARA 456MHZ 361NFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
AM1808BZWT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
Texas Instruments
Ethernet
10/100Mbps (1)
Series
SATA
SATA 3Gbps (1)
Packaging
Tray
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Part Status
Obsolete
Voltage - I/O
1.8V, 3.3V
Core Processor
ARM926EJ-S
Operating Temperature
0°C ~ 90°C (TJ)
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
456MHz
Package / Case
361-LFBGA
Co-Processors/DSP
System Control; CP15
Supplier Device Package
361-NFBGA (16x16)
RAM Controllers
LPDDR, DDR2
Additional Interfaces
I2C, McASP, McBSP, SPI, MMC/SD, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1808EZWT4Texas Instruments30296-39680-ND19,54000 €Direct
Obsolete
Marketplace Stock: 26.488 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.488In Stock
Ships from Rochester Electronics, LLC