


AM1806EZWT4 | |
|---|---|
DigiKey Part Number | 296-42724-ND |
Manufacturer | |
Manufacturer Product Number | AM1806EZWT4 |
Description | IC MPU SITARA 456MHZ 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | AM1806EZWT4 Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 361-LFBGA |
Speed 456MHz | Supplier Device Package 361-NFBGA (16x16) |
Co-Processors/DSP System Control; CP15 | Additional Interfaces I2C, McASP, McBSP, SPI, MMC/SD, UART |
RAM Controllers LPDDR, DDR2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 13,26567 € | 1.193,91 € |
| Unit Price without VAT: | 13,26567 € |
|---|---|
| Unit Price with VAT: | 15,78615 € |

