


AM1806EZCEA3 | |
|---|---|
DigiKey Part Number | 296-42723-ND |
Manufacturer | |
Manufacturer Product Number | AM1806EZCEA3 |
Description | IC MPU SITARA 375MHZ 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM1806EZCEA3 Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 361-LFBGA |
Speed 375MHz | Supplier Device Package 361-NFBGA (13x13) |
Co-Processors/DSP System Control; CP15 | Additional Interfaces I2C, McASP, McBSP, SPI, MMC/SD, UART |
RAM Controllers LPDDR, DDR2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 14,84494 € | 2.375,19 € |
| Unit Price without VAT: | 14,84494 € |
|---|---|
| Unit Price with VAT: | 17,66548 € |

