Similar

AM1806BZWT3 | |
|---|---|
DigiKey Part Number | 296-41498-ND |
Manufacturer | |
Manufacturer Product Number | AM1806BZWT3 |
Description | IC MPU SITARA 375MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | AM1806BZWT3 Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 361-LFBGA |
Speed 375MHz | Supplier Device Package 361-NFBGA (16x16) |
Co-Processors/DSP System Control; CP15 | Additional Interfaces I2C, McASP, McBSP, SPI, MMC/SD, UART |
RAM Controllers LPDDR, DDR2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1806EZWT3 | Texas Instruments | 0 | 296-32612-ND | 12,28283 € | Similar |


