Direct

AM1802BZCED3 | |
|---|---|
DigiKey Part Number | 296-36025-ND |
Manufacturer | |
Manufacturer Product Number | AM1802BZCED3 |
Description | IC MPU SITARA 300MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM1802BZCED3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | System Control; CP15 | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (13x13) | |
Additional Interfaces | I2C, McASP, SPI, MMC/SD, UART | |
Base Product Number |


