ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1705DPTPD4

DigiKey Part Number
AM1705DPTPD4-ND
Manufacturer
Manufacturer Product Number
AM1705DPTPD4
Description
IC MPU SITARA 456MHZ 176HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
AM1705DPTPD4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
456MHz
Co-Processors/DSP
System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 90°C (TJ)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-HLQFP (24x24)
Additional Interfaces
I2C, McASP, SPI, MMC/SD, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8012,67313 €1.013,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,67313 €
Unit Price with VAT:15,08102 €