Direct

AM1705BPTPA3 | |
|---|---|
DigiKey Part Number | 296-32611-ND |
Manufacturer | |
Manufacturer Product Number | AM1705BPTPA3 |
Description | IC MPU SITARA 375MHZ 176HLQFP |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | AM1705BPTPA3 Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 176-LQFP Exposed Pad |
Speed 375MHz | Supplier Device Package 176-HLQFP (24x24) |
Co-Processors/DSP System Control; CP15 | Additional Interfaces I2C, McASP, SPI, MMC/SD, UART |
RAM Controllers SDRAM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1705DPTPA3 | Texas Instruments | 410 | 296-41539-5-ND | 18,00000 € | Direct |


