
AM1705BPTP4 | |
|---|---|
DigiKey Part Number | 296-27569-5-ND |
Manufacturer | |
Manufacturer Product Number | AM1705BPTP4 |
Description | IC MPU SITARA 456MHZ 176HLQFP |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | AM1705BPTP4 Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tube | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 176-LQFP Exposed Pad |
Speed 456MHz | Supplier Device Package 176-HLQFP (24x24) |
Co-Processors/DSP System Control; CP15 | Additional Interfaces I2C, McASP, SPI, MMC/SD, UART |
RAM Controllers SDRAM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1705DPTP4 | Texas Instruments | 0 | AM1705DPTP4-ND | 14,44263 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,11900 € | 91,19 € |
| 40 | 8,24350 € | 329,74 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

