
AFEDRI8201PFBT | |
|---|---|
DigiKey Part Number | AFEDRI8201PFBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFEDRI8201PFBT |
Description | IC IF FRONT END AM/FM/HD 48TQFP |
Customer Reference | |
Detailed Description | RF IC ADC Front End AM, FM 80MHz 12-Bit ADC(s), 12-Bit DAC(s) 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFEDRI8201PFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | ADC Front End | |
Frequency | 80MHz | |
RF Type | AM, FM | |
Secondary Attributes | 12-Bit ADC(s), 12-Bit DAC(s) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,18800 € | 20.797,00 € |
| Unit Price without VAT: | 83,18800 € |
|---|---|
| Unit Price with VAT: | 98,99372 € |

