
AFE88201RRUT | |
|---|---|
DigiKey Part Number | 296-AFE88201RRUT-ND |
Manufacturer | |
Manufacturer Product Number | AFE88201RRUT |
Description | SINGLE-CHANNEL 16-BIT VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 24-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN | |
Supplier Device Package | 24-UQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,35908 € | 1.589,77 € |
| Unit Price without VAT: | 6,35908 € |
|---|---|
| Unit Price with VAT: | 7,56731 € |

