ADC, DAC 16 b 3.84k SPI 24-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE88101RRUT

DigiKey Part Number
296-AFE88101RRUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE88101RRUT
Description
IC DAS/ADC/DAC SPECIAL 24-UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, DAC 16 b 3.84k SPI 24-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V, 2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
ADC, DAC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
24-WFQFN
Resolution (Bits)
16 b
Supplier Device Package
24-UQFN (4x4)
Sampling Rate (Per Second)
3.84k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,59140 €2.147,85 €
Manufacturers Standard Package
Unit Price without VAT:8,59140 €
Unit Price with VAT:10,22377 €